This 4.7nF ceramic capacitor is a 10% tolerance component with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a 0201 SMD/SMT case and is available in quantities of 50,000. The capacitor is RoHS compliant and has a dielectric of X5R. It is suitable for use in a variety of applications, including those requiring high-frequency or high-reliability components.
Sign in to ask questions about the Kyocera 0201ZD472KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201ZD472KAT4A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Height | 0.013mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZD472KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.