The 6.8nF 10V X5R ceramic capacitor is a surface mount device with a 0201 package size. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric material of X5R. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Kyocera 0201ZD682KAT2A technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.013mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |