The Kyocera 0201ZG103ZAT2A is a 10nF ceramic capacitor with a 10V voltage rating. It has a 0603 case code and a flat construction. The capacitor is lead free and RoHS compliant. It operates within a temperature range of -30°C to 85°C. The Kyocera 0201ZG103ZAT2A is available in a tape and reel packaging with 10 pieces per package.
Kyocera 0201ZG103ZAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZG103ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.