
The Kyocera 0201ZK120FBSTR is a 12pF film capacitor with a 10V voltage rating. It has a 1% tolerance and is constructed with a flat, 0201 case. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is available in a tape and reel packaging with 5000 pieces per package. The component is RoHS compliant and part of the Accu-P series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0201ZK120FBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201ZK120FBSTR technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.325mm |
| Dielectric | C0H |
| Height | 0.225mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZK120FBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.