
Thin film capacitor with 4.1pF capacitance and 10V DC rated voltage. Features a 0201 (0603 metric) surface mount case code and flat construction. Operating temperature range spans -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0201ZK4R1BBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201ZK4R1BBSTR technical specifications.
| Capacitance | 4.1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.325mm |
| Dielectric | C0H |
| Height | 0.225mm |
| Height - Seated (Max) | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.013inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZK4R1BBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.