The 5.6pF ceramic capacitor is a surface mount component with a 0201 case code. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, with a self resonant frequency of 3.6GHz. It is rated for a DC voltage of 10V and has a life of 1000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0201ZK5R6BBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201ZK5R6BBSTR technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.325mm |
| Dielectric | C0H |
| Height | 0.225mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZK5R6BBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.