Kyocera 03063C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Height | 0.13mm |
| Lead Free | Lead Free |
| Length | 0.032inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 03063C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
