This 100nF ceramic capacitor features a 0306 package and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric material of X7R. It is available in tape and reel packaging.
Sign in to ask questions about the Kyocera 0306ZC104KAJ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0306ZC104KAJ2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 0.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 0306ZC104KAJ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.