
Surface mount ceramic capacitor with 100nF capacitance and 10V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in a 0306 (0816 metric) case code with SMD/SMT termination. RoHS compliant and lead-free construction.
Sign in to ask questions about the Kyocera 0306ZC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0306ZC104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.032inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0306ZC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.