
This Kyocera ceramic capacitor features a capacitance of 100nF and a voltage rating of 10V. It has a tolerance of 20% and is constructed with X7R dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kyocera 0306ZC104MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0306ZC104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.032inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0306ZC104MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.