
This Kyocera ceramic capacitor has a capacitance of 100nF and a voltage rating of 10V. It is constructed with an X7R dielectric and has a tolerance of 20%. The capacitor is available in a 0306 package with a thickness of 0.024inch and a width of 0.063inch. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kyocera 0306ZC104MAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0306ZC104MAT9A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 0.032inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0306ZC104MAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
