
This Kyocera ceramic capacitor has a capacitance of 100nF and a voltage rating of 10V. It is constructed with an X5R dielectric and has a tolerance of 10%. The capacitor is packaged in a 0306 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C and is lead free.
Kyocera 0306ZD104KAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.032inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.