Film Capacitors 100volts 0.7pF
Checking distributor stock and pricing after the page loads.
Kyocera 04021J0R7PBSTR500 technical specifications.
| Capacitance | 7E-13F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Accu-F, Accu-P |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |