CAP THIN FILM 1.4PF 100V 0402
Kyocera 04021J1R4PBSTR technical specifications.
| Capacitance | 1.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04021J1R4PBSTR to view detailed technical specifications.
No datasheet is available for this part.