
This 0.5pF ceramic capacitor has a 25V voltage rating and is constructed with a C0G dielectric. It is available in a 0402 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 10,000.
Kyocera 04023A0R5DAT2A technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A0R5DAT2A to view detailed technical specifications.
No datasheet is available for this part.