
This ceramic capacitor from Kyocera has a capacitance of 150pF and a voltage rating of 25V. It is constructed with a C0G dielectric and has a tolerance of 10%. The capacitor is available in a 0402 package, which is a surface-mount component with a thickness of 0.022inch and a width of 0.02inch. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera 04023A151KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023A151KAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A151KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.