
Surface mount multilayer ceramic capacitor with 18pF capacitance and 5% tolerance. Features a 25V DC rated voltage and C0G dielectric. Encased in a 0402 (1005 metric) SMD/SMT package with dimensions of 1mm length, 0.5mm depth, and 0.022inch height. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |