
This ceramic capacitor has a capacitance of 47 picofarads and a voltage rating of 25 volts. It is constructed with a C0G dielectric and has a tolerance of 1%. The capacitor is available in a 0402 package size and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera 04023A470FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023A470FAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.022inch |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A470FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.