
Multilayer ceramic capacitor, 68pF capacitance, 25V DC rated voltage, and 5% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a 0402 (1005 metric) case size, with dimensions of 1mm length, 0.5mm depth, and 0.02inch width. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023A680JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023A680JAT2A technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A680JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
