
Surface mount ceramic capacitor with 2.2nF capacitance and 25V DC voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. Housed in a compact 0402 (1005 metric) case, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023C222KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023C222KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.