The 4.7nF ceramic capacitor is a surface mount component with a 0402 package size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 25V and has a tolerance of 80%. It is packaged in tape and reel quantities of 10,000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |