
Surface mount ceramic capacitor with 10nF capacitance and 25V voltage rating. Features X5R dielectric in a 0402 (1005 metric) case size, offering a 10% tolerance. Operates across a -55°C to 85°C temperature range. Lead-free and RoHS compliant construction.
Kyocera 04023D103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023D103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
