
The Kyocera 04023J0R1PBSTR is a 0.1pF C0G film capacitor with a voltage rating of 25V. It has a compact 0402 package with a surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023J0R1PBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J0R1PBSTR technical specifications.
| Capacitance | 0.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19.4GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R1PBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
