Kyocera 04023J0R1PBWTR technical specifications.
| Capacitance | 0.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.022inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04023J0R1PBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.