
Surface mount multilayer ceramic capacitor featuring 0.2pF capacitance and a 25V DC rating. This component utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. The 0402 (1005 metric) case code provides a compact footprint with dimensions of 1mm length, 0.5mm width, and 0.55mm depth. It offers a tight ±0.05pF tolerance and is supplied on tape and reel for automated assembly. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023J0R2ABSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J0R2ABSTR technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R2ABSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.