
The Accu-P 0402 C0G film capacitor is a surface mount component with a capacitance of 0.2pF and a voltage rating of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of C0G. It is available in a 0402 package case with a length of 1mm, a width of 0.5mm, and a height of 0.4mm. The capacitor is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera 04023J0R2ABWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J0R2ABWTR technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 04023J0R2ABWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.