
0.3pF C0G dielectric ceramic capacitor, surface mount, in a 0402 (1005 metric) case code. Features a 25V DC voltage rating, operating temperature range of -55°C to 125°C, and a self-resonant frequency of 14.6GHz. This lead-free, RoHS compliant component is supplied on tape and reel in a 5000-piece package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023J0R3PBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J0R3PBSTR technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14.6GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R3PBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
