The 04023J0R5PBWTR\500 is a 0.5pF film capacitor from Kyocera with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 25V and is available in a 0402 package with a surface mount termination. The capacitor is lead-free, but contains lead, and is packaged in a tape and reel format with 500 pieces per reel. It is part of the Accu-P series and is suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera 04023J0R5PBWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J0R5PBWTR\500 technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R5PBWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.