Sign in to ask questions about the Kyocera 04023J0R5YBWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J0R5YBWTR technical specifications.
| Capacitance | 0.5pF |
| Package/Case | 0402 |
| Height | 400um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-P® |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04023J0R5YBWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.