
Surface mount ceramic capacitor with 0.7pF capacitance and 25V voltage rating. Features a C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. This general-purpose capacitor is housed in a compact 0402 (1005 metric) case, ideal for RF applications with a self-resonant frequency of 9.5GHz. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Kyocera 04023J0R7ABSTR technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 7.14% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R7ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.