
Surface mount thin-film RF/microwave capacitor with 0.8pF capacitance and a ±0.5pF tolerance. Features a 0402 (1005 metric) case size, 25V voltage rating, and C0G dielectric. Operating temperature range spans -55°C to 125°C. This component is RoHS compliant and constructed for flat SMT termination.
Kyocera 04023J0R8ABSTR technical specifications.
| Capacitance | 0.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.1GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R8ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.