Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .9pF ThnFlm 0402 .05pF Tol
Checking distributor stock and pricing after the page loads.
Kyocera 04023J0R9ABSTR technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.55mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACCU-P |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |