
1pF, 25V surface mount film capacitor with C0G dielectric, housed in a 0402 (1005 metric) case. Features a 1mm length, 0.55mm depth, and 0.4mm height, with a maximum operating temperature of 125°C and a minimum of -55°C. This RoHS compliant component offers a self-resonant frequency of 8GHz and is supplied on tape and reel.
Kyocera 04023J1R0BBSTR technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J1R0BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.