
This 0402 C0G film capacitor from Kyocera has a capacitance of 1.2pF and a voltage rating of 25V. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is constructed with a flat design and has a dielectric of C0G. It is available in a package quantity of 5000 and is packaged in tape and reel.
Sign in to ask questions about the Kyocera 04023J1R2PBWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J1R2PBWTR technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 04023J1R2PBWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.