
2pF, 25V surface mount film capacitor with C0G dielectric. Features a 0402 (1005 metric) case size, 1mm length, 0.55mm depth, and 0.4mm height. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 5.7GHz. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023J2R0ABWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J2R0ABWTR technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.7GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.022inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 04023J2R0ABWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.