
The Kyocera 04023J2R9BBSTR is a 2.9pF C0G film capacitor with a voltage rating of 25V. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is surface mountable and is packaged in tape and reel with 5000 units per package. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023J2R9BBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J2R9BBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.