
The 04023J2R9BBSTR\500 is a 2.9pF C0G film capacitor from Kyocera, available in a 0402 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat configuration and is suitable for use in high-reliability applications. It is not radiation hardened and is supplied in tape and reel packaging with 500 pieces per package.
Kyocera 04023J2R9BBSTR\500 technical specifications.
| Capacitance | 2.9pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
