The Kyocera 04023J3R0BBSTR\500 is a 3pF C0G film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and is constructed in a flat, surface mount package. The capacitor is available in a 0402 case size with a height of 0.4mm and a width of 0.5mm. It is packaged on a tape and reel for easy handling and is not radiation hardened.
Sign in to ask questions about the Kyocera 04023J3R0BBSTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J3R0BBSTR\500 technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J3R0BBSTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.