
This 3pF film capacitor is rated for 25V and has a self-resonant frequency of 4.4GHz. It is available in a 0402 package, suitable for surface mount technology (SMT) applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with lead-free requirements. It is packaged on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023J3R0QBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J3R0QBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.