
The Kyocera 04023J3R0QBSTR\500 is a 3pF C0G film capacitor with a voltage rating of 25V. It is available in a 0402 package with a surface mount termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and available in a tape and reel packaging with a quantity of 500 pieces.
Sign in to ask questions about the Kyocera 04023J3R0QBSTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J3R0QBSTR\500 technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J3R0QBSTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.