
The Kyocera 04023J3R5BBWTR is a 3.5pF C0G film capacitor with a 25V voltage rating. It is constructed with a flat, surface-mount package measuring 0.55mm in depth, 0.4mm in height, 1mm in length, and 0.5mm in width. Operating temperature range is -55°C to 125°C. The capacitor is available in tape and reel packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera 04023J3R5BBWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J3R5BBWTR technical specifications.
| Capacitance | 3.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 04023J3R5BBWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.