
The Kyocera 04023J3R6BBWTR\500 is a film capacitor with a capacitance of 3.6pF and a voltage rating of 25V. It is available in a 0402 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is packaged on a tape and reel for easy handling and storage.
Sign in to ask questions about the Kyocera 04023J3R6BBWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J3R6BBWTR\500 technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J3R6BBWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.