The Accu-P 3.9pF 25V C0G film capacitor is a surface mount component with a 0402 package size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, with a self resonant frequency of 3.9GHz. It is available in a tape and reel packaging with a quantity of 5000 units.
Sign in to ask questions about the Kyocera 04023J3R9BBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J3R9BBSTR technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J3R9BBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.