
The Kyocera Accu-P 0402 film capacitor features a capacitance of 3.9pF and a voltage rating of 25V. It has a tolerance of 0.1% and is constructed with a PPS dielectric. This surface mount capacitor is rated for operation between -55°C and 125°C. It is available in a 0402 package and is packaged in cut tape.
Sign in to ask questions about the Kyocera 04023J3R9BBSTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J3R9BBSTR\500 technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | PPS |
| ESR (Equivalent Series Resistance) | 130mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | Accu-P® |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J3R9BBSTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.