The 04023J4R0ABSTR is a 4pF C0G film capacitor from Kyocera, rated for 25V DC. It is available in a 0402 SMD/SMT package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4pF |
| Package/Case | 0402 |
| Depth | 0.55mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |