
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.6pF ThnFlm0402 .05pF Tol
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |