Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.6pF ThnFlm0402 .05pF Tol
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |