
The Kyocera Accu-P 04023J6R8BBSTR 500 is a 6.8pF surface mount film capacitor with a 25V voltage rating. It is available in a 0402 package and is lead free. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 500.
Sign in to ask questions about the Kyocera 04023J6R8BBSTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023J6R8BBSTR\500 technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J6R8BBSTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.