
This 0.18pF film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0402 package with a height of 0.4mm, length of 1mm, and width of 0.5mm. The capacitor is rated for 25V DC and is suitable for surface mount technology applications.
Sign in to ask questions about the Kyocera 04023JR18PBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04023JR18PBSTR technical specifications.
| Capacitance | 0.18pF |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023JR18PBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.