The Kyocera 04023JR75PBSTR\500 is a 0.75pF C0G film capacitor available in a 0402 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface-mount capacitor is suitable for use in high-reliability applications and is available in a tape and reel packaging format with 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04023JR75PBSTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.75pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023JR75PBSTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
